text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF600-1

RUEF Series 30 V 6 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RUEF600-1 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 6A
Trip Current: 12A
Resistance: 0.02Ω
Rated Power: 3.68W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 10.9mm
No of Terminals: 2
Dimension: T  3mm x L  24.1mm x W  16.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,550.00
USD
Quantity
Unit Price
40
$0.565
125
$0.555
300
$0.545
1,250
$0.53
3,000+
$0.51
Product Variant Information section