text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF010-AP

RXEF Series 60 V 0.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RXEF010-AP - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.1A
Trip Current: 0.2A
Resistance: 4.5Ω
Current Rating: 40A
Time to Trip: 3s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  7.4mm x W  3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
2,000
$0.23
4,000
$0.225
8,000+
$0.22
Product Variant Information section