text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF010

RXEF Series 60 V 0.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Littelfuse RXEF010 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.1A
Trip Current: 0.2A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications
The RXEF010 is a radial polyswitch resettable fuse, with 60 V, 0.1 A rated current. It is compatible with high-volume electronics assembly.

Features:

  • low hold current
  • Fast time-to-trip
  • Low resistance
  • More design flexibility

Applications:

  • Satellite video receivers
  • Industrial controls and transformers
  • Computer motherboards and modems
  • USB hub, ports and peripherals
  • CD-ROMs, Printers and game machines
  • Battery packs, phones and fax machines
  • Analog and digital line cards
Pricing Section
Global Stock:
63,375
USA:
63,375
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
100
$0.215
250
$0.21
1,000
$0.205
2,500
$0.20
10,000+
$0.192
Product Variant Information section