Manufacturer Part #
RXEF020
RXEF Series 60 V 0.2 A Ihold Through Hole Radial PolySwitch Resettable Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Littelfuse RXEF020 - Technical Attributes
Attributes Table
| Voltage Rating: | 72V |
| Hold Current [Ih]: | 0.2A |
| Trip Current: | 0.4A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3mm x D 7.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
51,495
USA:
51,495
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
125
$0.171
300
$0.168
1,250
$0.164
3,000
$0.162
12,500+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole