text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF025

RXEF Series 72 V 0.25 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Littelfuse RXEF025 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 0.25A
Trip Current: 0.5A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
21,683
USA:
21,683
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
100
$0.225
250
$0.22
1,000
$0.215
2,500
$0.21
10,000+
$0.20
Product Variant Information section