text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF050-2

RXEF Series 72 V 0.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2144
Product Specification Section
Littelfuse RXEF050-2 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 0.5A
Trip Current: 1A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  7.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,679
USA:
2,679
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.69
USD
Quantity
Unit Price
1
$0.69
15
$0.595
75
$0.54
300
$0.495
1,500+
$0.44