text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF065-2

RXEF Series 72 V 0.65 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Littelfuse RXEF065-2 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 0.65A
Trip Current: 1.3A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  9.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
48,000
USA:
48,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
9,000+
$0.28
Product Variant Information section