Manufacturer Part #
RXEF075-2
RXEF Series 72 V 0.75 A Ihold Through Hole Radial PolySwitch Resettable Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2209 | ||||||||||
Product Specification Section
Littelfuse RXEF075-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 72V |
| Hold Current [Ih]: | 0.75A |
| Trip Current: | 1.5A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3mm x D 10.2mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
102,000
USA:
102,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.215
9,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole