text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF110-2

RXEF Series 72 V 1.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1801
Product Specification Section
Littelfuse RXEF110-2 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  12.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.35
USD
Quantity
Unit Price
1
$0.345
10
$0.325
50
$0.315
200
$0.305
750+
$0.29
Product Variant Information section