text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF300-2

RXEF Series 72 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RXEF300-2 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 3A
Trip Current: 6A
Operating Temp Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,075.00
USD
Quantity
Unit Price
1,000
$0.64
2,000
$0.635
3,000
$0.63
4,000
$0.625
5,000+
$0.615
Product Variant Information section