Manufacturer Part #
SMD030F-2
SMD Series 60 V 0.3 A Ihold Surface Mount PolySwitch Resettable Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SMD030F-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 60V |
| Hold Current [Ih]: | 0.3A |
| Trip Current: | 0.6A |
| Resistance: | 4.8Ω |
| Current Rating: | 10A |
| Time to Trip: | 3s |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Dimension: | T 3.18mm x L 7.36mm x W 5.12mm |
| Mounting Method: | Surface Mount |
Features & Applications
Resettable Fuses Raychem Circuit Protection products
Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages.
Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications.
Key applications include telecom, battery, computing, consumer and medical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.187
4,000
$0.185
6,000
$0.184
10,000
$0.182
20,000+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount