text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD030F-2018-2

SMD Series 60 V 0.3 A Ihold 2018 Surface Mount PolySwitch Resettable Fuse

Product Specification Section
Littelfuse SMD030F-2018-2 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.3A
Trip Current: 0.8A
Operating Temp Range: -40°C to +85°C
Dimension: T  1.78mm x L  5.08mm x W  4.58mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
254
USA:
254
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.84
USD
Quantity
Unit Price
1
$0.835
15
$0.74
100
$0.675
400
$0.625
2,000+
$0.57