text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD075F/60-2

SMD Series 60 V 0.75 A Ihold Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Littelfuse SMD075F/60-2 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.75A
Trip Current: 1.5A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.18mm x L  7.36mm x W  5.12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
2,000
$0.285
4,000
$0.28
6,000
$0.275
10,000+
$0.27
Product Variant Information section