text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD300F-2

SMD Series 6 V 3 A Ihold Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2502
Product Specification Section
Littelfuse SMD300F-2 - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 3A
Trip Current: 8A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  7.36mm x W  5.12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
2,000
$0.255
4,000
$0.25
10,000+
$0.245