text.skipToContent text.skipToNavigation

Manufacturer Part #

SRP200F

SRP Series 30 V 2 A Ihold Strap PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Littelfuse SRP200F - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 2A
Trip Current: 4.4A
Operating Temp Range: -40°C to +85°C
Dimension: T  1.1mm x L  22.35mm x W  10.6mm
Pricing Section
Global Stock:
10,000
USA:
10,000
14,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.75
USD
Quantity
Unit Price
50
$0.375
150
$0.365
500
$0.355
1,500
$0.35
5,000+
$0.335
Product Variant Information section