text.skipToContent text.skipToNavigation

Manufacturer Part #

VTP110F

VTP Series 16 V 1.1 A Ihold PolySwitch Resettable Device Strap

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse VTP110F - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 1.1A
Trip Current: 2.7A
Operating Temp Range: -40°C to +85°C
Dimension: T  0.7mm x L  25.6mm x W  2.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,000.00
USD
Quantity
Unit Price
10,000+
$0.40
Product Variant Information section