text.skipToContent text.skipToNavigation

Manufacturer Part #

VTP210GF

VTP210 Series 16 V 2.1 A PolySwitch Resettable Strap Battery Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Littelfuse VTP210GF - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 2.1A
Trip Current: 4.7A
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,000.00
USD
Quantity
Unit Price
1,000
$0.52
2,000
$0.515
3,000
$0.51
5,000+
$0.50
Product Variant Information section