text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE120A

1.5KE Series 1500 W 120 V Uni-Directional Axial Transil Diode - DO201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1736
Product Specification Section
STMicroelectronics 1.5KE120A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 114V
Clamping Voltage-Max: 165V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 9.2A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 102V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 126V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
76
USA:
76
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.27
USD
Quantity
Unit Price
1
$0.27
10
$0.25
30
$0.245
125
$0.235
300+
$0.225