text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE15CA

1.5KE Series 21.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 1.5KE15CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 21.2V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 368A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 12.8V
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 5000pF
Breakdown Voltage-Max: 15.8V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4800
Multiple Of:
600
Total
$1,320.00
USD
Quantity
Unit Price
600
$0.28
1,800
$0.275
6,000
$0.27
12,000+
$0.265
Product Variant Information section