text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE170A-E3/54

1500 W 170 V Uni-Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1.5KE170A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 162V
Clamping Voltage-Max: 234V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 179V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$371.00
USD
Quantity
Unit Price
1,400
$0.265
4,200
$0.26
14,000+
$0.255
Product Variant Information section