text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE180AHE3_B/C

1.5KE Series 1500 W 154 V Unidirectional Axial Through Hole TVS Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Vishay 1.5KE180AHE3_B/C - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 171V
Clamping Voltage-Max: 246V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 6.1A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 154V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 189V
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
Singapore:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$609.00
USD
Quantity
Unit Price
1,400
$0.435
2,800
$0.43
4,200
$0.425
7,000+
$0.415
Product Variant Information section