text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE18A

1.5KE Series 1500 W 18 V Uni-Directional Transient Voltage Suppressor - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
STMicroelectronics 1.5KE18A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 25.2V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 18.9V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7200
Multiple Of:
600
Total
$1,764.00
USD
Quantity
Unit Price
600
$0.255
1,800
$0.25
3,000
$0.245
12,000+
$0.24
Product Variant Information section