text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE18CA

1.5KE Series 1500 W 18 V Bi Directional Axial Through Hole TVS Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2546
Product Specification Section
STMicroelectronics 1.5KE18CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 25.2V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 59.5A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 15.3V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 4300pF
Breakdown Voltage-Max: 18.9V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5400
Multiple Of:
600
Total
$1,512.00
USD
Quantity
Unit Price
600
$0.285
1,800
$0.28
6,000
$0.275
12,000+
$0.27