Manufacturer Part #
1.5KE200CA
1.5KE Series 1500 W 200 V Axial Bi Directional TVS Diode - DO-201
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Ammo Pack Package Style:DO-201 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics 1.5KE200CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics 1.5KE200CA - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 190V |
| Clamping Voltage-Max: | 274V |
| Directional: | Bi-Directional |
| Power Dissipation: | 1500W |
| Peak Output Current: | 28A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 1500W |
| Standoff Voltage: | 171V |
| Operating Temp Range: | 175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Capacitance: | 675pF |
| Breakdown Voltage-Max: | 210V |
| Package Style: | DO-201 |
| Mounting Method: | Through Hole |
Features & Applications
The 1.5KE Series is a Bi Directional Transient Voltage Suppressor. Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.
Features:
- Peak pulse power : 1500 w (10/1000 µs)
- Breakdown voltage range : From 6.8 v to 440 v
- Uni and bidirectional types
- Low clamping factor
- Fast response time
- UL recognized
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
600
$0.57
1,200
$0.56
1,800
$0.555
3,000
$0.55
6,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
600 per Ammo Pack
Package Style:
DO-201
Mounting Method:
Through Hole