text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE220A

1.5KE Series 1500 W 220 V Uni-Directional Axial Through Hole TVS Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 1.5KE220A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 209V
Clamping Voltage-Max: 328V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 231V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4200
Multiple Of:
600
Total
$1,134.00
USD
Quantity
Unit Price
600
$0.28
1,800
$0.275
3,000
$0.27
12,000+
$0.26
Product Variant Information section