Manufacturer Part #
1.5KE220CA
1.5KE Series 1500 W 220 V Bi-Directional Axial Lead TVS Diode - DO-201
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:600 per Ammo Pack Package Style:DO-201 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics 1.5KE220CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics 1.5KE220CA - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 209V |
| Clamping Voltage-Max: | 328V |
| Directional: | Bi-Directional |
| Power Dissipation: | 1500W |
| Peak Output Current: | 26A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 1500W |
| Standoff Voltage: | 188V |
| Operating Temp Range: | 175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Capacitance: | 625pF |
| Breakdown Voltage-Max: | 231V |
| Package Style: | DO-201 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
600
$0.55
1,200
$0.545
1,800
$0.54
3,000
$0.535
6,000+
$0.525
Product Variant Information section
Available Packaging
- Ammo Pack Qty: 600+ / Unit Price: $0.55 / Stock: 1,200 Qty: 600+$0.55 Stock: 1,200
- Ammo Pack Qty: 3,600+ / Unit Price: $0.55 / Stock: 0 Qty: 600+$0.55 Stock: 0
- Ammo Pack Qty: 3,600+ / Unit Price: $0.55 / Stock: 0 Qty: 600+$0.55 Stock: 0
- Ammo PackSelected Variant Qty: 6,000+ / Unit Price: $0.55 / Stock: 0 Qty: 600+$0.55 Stock: 0
Package Qty:
600 per Ammo Pack
Package Style:
DO-201
Mounting Method:
Through Hole