text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE27A-E3/54

1500 W 27 V Uni Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay 1.5KE27A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.7V
Clamping Voltage-Max: 37.5V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 40A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 23.1V
Forward Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 690pF
Breakdown Voltage-Max: 28.4V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$469.00
USD
Quantity
Unit Price
1,400
$0.335
2,800
$0.33
4,200
$0.325
7,000+
$0.32
Product Variant Information section