text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE30A-E3/54

1500 W 30 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay 1.5KE30A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.5V
Clamping Voltage-Max: 41.4V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 31.5V
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications

The 1.5KE series of silicon transient voltage suppressor diode has a pulse power rating of 1500 W for 1 ms, 30 V, uni-directional through hole with AXIAL packaging style.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive and telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$441.00
USD
Quantity
Unit Price
1,400
$0.315
2,800
$0.31
5,600
$0.305
7,000+
$0.30
Product Variant Information section