text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE36CA

1.5KE Series 49.9 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Littelfuse 1.5KE36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 37.8V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.20
USD
Quantity
Unit Price
1,200
$0.191
3,600
$0.187
4,800
$0.186
12,000
$0.183
18,000+
$0.18
Product Variant Information section