text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE39A

1.5KE Series 1500 W 39 V Uni Directional Transient Voltage Suppressor - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics 1.5KE39A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 37.1V
Clamping Voltage-Max: 53.9V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 143A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 33.3V
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 2400pF
Breakdown Voltage-Max: 41V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
600
Total
$1,530.00
USD
Quantity
Unit Price
600
$0.27
1,800
$0.265
3,000
$0.26
6,000
$0.255
12,000+
$0.25