text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE400CA

1.5KE Series 1500 W 400 V Bi Directional Transient Voltage Suppressor - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2331
Product Specification Section
STMicroelectronics 1.5KE400CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 380V
Clamping Voltage-Max: 548V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 14A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 342V
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 390pF
Breakdown Voltage-Max: 420V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
7200
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,268.00
USD
Quantity
Unit Price
600
$0.33
1,800
$0.32
6,000
$0.315
9,000+
$0.31