text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE43CA

1.5KE Series 59.3 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Littelfuse 1.5KE43CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40.9V
Clamping Voltage-Max: 59.3V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 25.6A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 36.8V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 480pF
Breakdown Voltage-Max: 45.2V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
Singapore:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$264.00
USD
Quantity
Unit Price
1,200
$0.22
2,400
$0.215
6,000
$0.21
18,000+
$0.205
Product Variant Information section