text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE440A

1.5KE Series 1500 W 440 V Uni-Directional Axial Transil Diode - DO201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics 1.5KE440A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 418V
Clamping Voltage-Max: 603V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 462V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3600
Multiple Of:
600
Total
$1,332.00
USD
Quantity
Unit Price
600
$0.38
1,800
$0.375
2,400
$0.37
6,000
$0.365
9,000+
$0.36