text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE440CA

1.5KE Series 1500 W 440 V Bi Directional Transient Voltage Suppressor - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2523
Product Specification Section
STMicroelectronics 1.5KE440CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 418V
Clamping Voltage-Max: 603V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 462V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7200
Multiple Of:
600
Total
$2,520.00
USD
Quantity
Unit Price
600
$0.365
1,800
$0.355
6,000
$0.35
9,000+
$0.345