Manufacturer Part #
1.5KE47A-E3/54
1500 W 47 V Uni-Directional Through Hole Transient Voltage Suppressor Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 1.5KE47A-E3/54 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 1.5KE47A-E3/54 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 44.7V |
| Clamping Voltage-Max: | 64.8V |
| Directional: | Uni-Directional |
| Power Dissipation: | 6.5W |
| Peak Output Current: | 23.1A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 1500W |
| Test Current: | 1mA |
| Standoff Voltage: | 40.2V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 49.4V |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Features & Applications
The 1.5KE series of silicon transient voltage suppressor diode has a pulse power rating of 1500 W for 1 ms, 400 V, Bi-Directional Through Hole with AXIAL packaging style.
Features:
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- MOSFET
- Signal lines of sensor units for consumer
- Computer
- Industrial
- Automotive
- Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,400
$0.235
2,800
$0.23
14,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole