text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE510CA

1.5KE Series 485 V 2.1 A 1500 W Transient Voltage Suppression Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1.5KE510CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 485V
Clamping Voltage-Max: 698V
Directional: Bi-Directional
Peak Output Current: 2.1A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 434V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 535V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.00
USD
Quantity
Unit Price
1,200
$0.38
2,400
$0.375
3,600
$0.37
6,000+
$0.365
Product Variant Information section