text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE56A-B

1.5KE Series 53.2 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1.5KE56A-B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 53.2V
Clamping Voltage-Max: 77V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 58.8V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
500
$0.21
1,500
$0.205
10,000
$0.199
15,000+
$0.196
Product Variant Information section