text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE62A

1.5KE Series 65.1 V 1.5 kW 85 Vcl Uni-Directional Transil Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 1.5KE62A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 65.1V
Clamping Voltage-Max: 85V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 17.7A
Peak Power: 1500W
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1700pF
Breakdown Voltage-Max: 58.9V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7200
Multiple Of:
600
Total
$1,872.00
USD
Quantity
Unit Price
600
$0.27
1,800
$0.265
3,000
$0.26
12,000+
$0.255
Product Variant Information section