text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE7.5CA

1.5KE Series 11.3 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1.5KE7.5CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.13V
Clamping Voltage-Max: 11.3V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 134.5A
Reverse Leakage Current: 500µA
Peak Power: 1500W
Test Current: 10mA
Standoff Voltage: 6.4V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 3080pF
Breakdown Voltage-Max: 7.88V
Package Style:  DO-201
Mounting Method: Through Hole
Features & Applications

The 1.5KE7.5CA is a part of 1.5KE Series transient voltage suppression diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:

  • Glass passivated chip junction in DO-201 Package
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • Low incremental surge resistance
  • Typical IR less than 1μA when VBR min>12V
  • Plastic package is flammability rated V-0 per Underwriters Laboratories
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.80
USD
Quantity
Unit Price
1,200
$0.159
3,600
$0.156
4,800
$0.155
12,000
$0.153
18,000+
$0.15
Product Variant Information section