text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC13A

1.5SMC Series 11.1 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2507
Product Specification Section
Littelfuse 1.5SMC13A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 12.4V
Clamping Voltage-Max: 18.2V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 13.7V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
15,000+
$0.215