text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC150CA-E3/57T

1.5SMC Series 143 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay 1.5SMC150CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 143V
Clamping Voltage-Max: 207V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 158V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1700
Multiple Of:
850
Total
$300.90
USD
Quantity
Unit Price
850
$0.177
2,550
$0.174
4,250
$0.172
8,500
$0.17
17,000+
$0.167
Product Variant Information section