text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC200A-E3/57T

1500 W 274 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1.5SMC200A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 190V
Clamping Voltage-Max: 274V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 5.5A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 171V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 120pF
Breakdown Voltage-Max: 210V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1700
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.70
USD
Quantity
Unit Price
850
$0.151
2,550
$0.148
4,250
$0.147
12,750
$0.144
21,250+
$0.142
Product Variant Information section