text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC22A-E3/9AT

1500 W 30.6 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1.5SMC22A-E3/9AT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20.9V
Clamping Voltage-Max: 30.6V
Directional: Uni-Directional
Power Dissipation: 1.5kW
Breakdown Voltage-Max: 23.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$514.50
USD
Quantity
Unit Price
3,500
$0.147
7,000
$0.146
10,500
$0.145
14,000
$0.144
17,500+
$0.142
Product Variant Information section