text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC30A

1.5SMC Series 1500 W 30 V 41.4 Vcl Uni-Directional SMT TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1.5SMC30A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.5V
Clamping Voltage-Max: 41.4V
Directional: Uni-Directional
Power Dissipation: 1.5kW
Peak Output Current: 36.7A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 25.6V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 31.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
12,000+
$0.235
Product Variant Information section