text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC36A-E3/9AT

1500 W 49.9 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1.5SMC36A-E3/9AT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 37.8V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.50
USD
Quantity
Unit Price
3,500
$0.143
7,000
$0.142
10,500
$0.141
14,000
$0.14
17,500+
$0.138
Product Variant Information section