text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC47A

1.5SMC Series 1.5 kW 47 V 64.8 Vcl Uni-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 1.5SMC47A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.7V
Clamping Voltage-Max: 64.8V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 24A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 40.2V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 49.4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
126,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
12,000+
$0.235