text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC51CA

1.5SMC Series 1.5 kW 51 V 70.1 Vcl Bi-Directional SMT TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2605
Product Specification Section
Littelfuse 1.5SMC51CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 48.5V
Clamping Voltage-Max: 70.1V
Directional: Bi-Directional
Power Dissipation: 1.5kW
Breakdown Voltage-Max: 53.6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63,000
USA:
63,000
489,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
12,000+
$0.235