text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC68A-E3/57T

Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin SMC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1.5SMC68A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.6V
Clamping Voltage-Max: 92V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 16.3A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 58.1V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 71.4V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1700
Multiple Of:
850
Total
$256.70
USD
Quantity
Unit Price
850
$0.151
2,550
$0.148
4,250
$0.147
12,750
$0.144
21,250+
$0.142
Product Variant Information section