text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA17CA-B

TVS DIODE 17VWM 29.3VC AXIAL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 15KPA17CA-B - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 18.99V
Clamping Voltage-Max: 29.3V
Directional: Bi-Directional
Peak Output Current: 515.4A
Reverse Leakage Current: 5000µA
Peak Power: 15kW
Test Current: 50mA
Standoff Voltage: 17V
Operating Temp Range: -55°C to +175°C
Breakdown Voltage-Max: 20.79V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$452.00
USD
Quantity
Unit Price
100
$4.52
200
$4.48
300
$4.45
400
$4.43
500+
$4.38
Product Variant Information section