text.skipToContent text.skipToNavigation

Manufacturer Part #

1KSMB12CA

TVS Diode 1K SMB Suf MT TR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1KSMB12CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 11.4V
Clamping Voltage-Max: 16.7V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 59.9A
Reverse Leakage Current: 1µA
Peak Power: 1000W
Test Current: 1mA
Standoff Voltage: 10.2V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 12.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section